RPL-5.0-CT | |
---|---|
DigiKey Part Number | 945-RPL-5.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPL-5.0-CT |
Description | 5A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 5A 2.75V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-5.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | |
Supplier Device Package | 24-QFN (4x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
5 | ¥53.64200 | ¥268.21 |
10 | ¥52.86300 | ¥528.63 |
25 | ¥51.30480 | ¥1,282.62 |
50 | ¥49.75140 | ¥2,487.57 |
100 | ¥48.19650 | ¥4,819.65 |
250 | ¥46.64188 | ¥11,660.47 |
500 | ¥43.53248 | ¥21,766.24 |