RPL-1.0-CT | |
---|---|
DigiKey Part Number | 945-RPL-1.0-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPL-1.0-CT |
Description | 1A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-1.0-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFLGA Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 11-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
5 | ¥24.02200 | ¥120.11 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.98400 | ¥574.60 |
50 | ¥22.28800 | ¥1,114.40 |
100 | ¥21.59180 | ¥2,159.18 |
250 | ¥20.89560 | ¥5,223.90 |
500 | ¥19.50256 | ¥9,751.28 |