HDC1080DMBT | |
---|---|
DigiKey Part Number | 296-43864-2-ND - Tape & Reel (TR) 296-43864-1-ND - Cut Tape (CT) 296-43864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1080DMBT |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1080DMBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
5 | ¥31.74400 | ¥158.72 |
10 | ¥29.49100 | ¥294.91 |
25 | ¥26.76200 | ¥669.05 |
50 | ¥24.86940 | ¥1,243.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.53832 | ¥5,134.58 |
500 | ¥18.72608 | ¥9,363.04 |
750 | ¥18.12200 | ¥13,591.50 |
1,250 | ¥17.51788 | ¥21,897.35 |
2,500 | ¥16.91384 | ¥42,284.60 |