NEO-M8M-0 | |
---|---|
DigiKey Part Number | 672-NEO-M8M-0TR-ND - Tape & Reel (TR) 672-NEO-M8M-0CT-ND - Cut Tape (CT) 672-NEO-M8M-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8M-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NEO-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8M-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 21mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.66000 | ¥221.66 |
10 | ¥160.99400 | ¥1,609.94 |
50 | ¥132.17780 | ¥6,608.89 |
100 | ¥112.68450 | ¥11,268.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥105.90648 | ¥26,476.62 |