RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,355 In Stock | 1 : ¥221.66000 Cut Tape (CT) 250 : ¥105.90648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 21mA | I2C, SPI, UART, USB | - | - | - | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
2,408 In Stock | 1 : ¥267.79000 Cut Tape (CT) 250 : ¥175.23116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 21mA | I2C, SPI, UART, USB | - | - | - | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
0 In Stock | 1 : ¥267.79000 Cut Tape (CT) 250 : ¥154.29708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 21mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - |