MPM3606AGQV-Z | |
---|---|
DigiKey Part Number | 1589-1760-2-ND - Tape & Reel (TR) 1589-1760-1-ND - Cut Tape (CT) 1589-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3606AGQV-Z |
Description | DC DC CONVERTER 4.5-21V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 600mA 4.5V - 21V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3606AGQV-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33400 | ¥193.34 |
25 | ¥18.24200 | ¥456.05 |
100 | ¥15.54200 | ¥1,554.20 |
250 | ¥14.59376 | ¥3,648.44 |
500 | ¥12.76954 | ¥6,384.77 |
1,000 | ¥10.58047 | ¥10,580.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.03078 | ¥22,576.95 |