MPM3834CGPA-Z | |
---|---|
DigiKey Part Number | 1589-MPM3834CGPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3834CGPA-ZCT-ND - Cut Tape (CT) 1589-MPM3834CGPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3834CGPA-Z |
Description | 2.75V TO 6V, 3A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61900 | ¥286.19 |
25 | ¥27.05280 | ¥676.32 |
100 | ¥23.44560 | ¥2,344.56 |
250 | ¥22.24300 | ¥5,560.75 |
500 | ¥19.95870 | ¥9,979.35 |
1,000 | ¥16.83256 | ¥16,832.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.46591 | ¥41,164.78 |
5,000 | ¥15.84689 | ¥79,234.45 |