MPM81204GBC-T | |
---|---|
DigiKey Part Number | 1589-MPM81204GBC-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM81204GBC-T |
Description | 4V TO 16V INPUT, QUAD-OUTPUT POW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 5.5V 0.6 ~ 3.3V 0.6 ~ 5.5V 12A, 5A, 12A, 5A 4V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | 0.6 ~ 3.3V | |
Voltage - Output 4 | 0.6 ~ 5.5V | |
Current - Output (Max) | 12A, 5A, 12A, 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.63" L x 0.37" W x 0.20" H (16.0mm x 9.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.16000 | ¥305.16 |
10 | ¥281.46500 | ¥2,814.65 |
25 | ¥268.81520 | ¥6,720.38 |
112 | ¥240.35232 | ¥26,919.46 |
336 | ¥229.28348 | ¥77,039.25 |