0.6 ~ 3.3V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190,648 In Stock 4,000 Factory | 1 : ¥17.90000 Cut Tape (CT) 2,000 : ¥17.85633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 5.5V | 0.6 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-LFQFN Exposed Pad, Module | 0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm) | 10-QFN (3x3) | - | - | - | ||
2,230 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 3.3V | - | - | - | 6A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
378 In Stock | 1 : ¥53.20000 Cut Tape (CT) 400 : ¥45.62210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.3V | - | - | - | 6A | 20 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93.5% | Surface Mount | 12-BLGA Module | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) | - | Enable, Active Low | - | - | |||
1,095 In Stock | 1 : ¥53.36000 Cut Tape (CT) 500 : ¥33.44790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 3.3V | - | - | - | 6A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
3,314 In Stock | 1 : ¥172.90000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | - | - | |||
2,879 In Stock | 1 : ¥190.22000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | - | - | |||
1,561 In Stock | 1 : ¥236.20000 Cut Tape (CT) 130 : ¥199.86577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 40A | 132 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.3% | Through Hole | 20-DIP Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
673 In Stock | 1 : ¥264.03000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 16V | 0.6 ~ 3.3V | - | - | - | 26A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | Enable, Active High | - | - | |||
553 In Stock | 1 : ¥265.34000 Cut Tape (CT) 130 : ¥224.51985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 50A | 165 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.7% | Through Hole | 20-DIP Module | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
867 In Stock | 1 : ¥305.16000 Tray | - | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 16V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 12A, 5A, 12A, 5A | - | ITE (Commercial) | - | - | - | Surface Mount | Module | 0.63" L x 0.37" W x 0.20" H (16.0mm x 9.5mm x 5.0mm) | Module | - | - | - | ||
504 In Stock | 1 : ¥326.91000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-BGA (15x9) | - | - | - | |||
508 In Stock | 1 : ¥347.60000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-LGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-LGA (15x9) | - | - | - | |||
1,720 In Stock | 1 : ¥354.09000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-BGA (15x9) | - | - | - | |||
512 In Stock | 1 : ¥382.49000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-LGA Module | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | 77-LGA (15x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥442.59000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥450.14000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - | |||
197 In Stock | 1 : ¥486.76000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
136 In Stock | 1 : ¥606.70000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 3.3V | - | - | - | 40A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 88% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.28" H (16.0mm x 16.0mm x 7.1mm) | 144-BGA (16x16) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥646.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 3.3V | - | - | - | 40A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 88% | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.28" H (16.0mm x 16.0mm x 7.1mm) | 144-BGA (16x16) | - | - | - | |||
6 In Stock | 1 : ¥722.05000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | - | 3A, 3A, 3A, 3A | - | ITE (Commercial) | OCP, OTP, OVP | -55°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | - | |||
10,650 In Stock | 1 : ¥30.46000 Cut Tape (CT) 2,000 : ¥24.37820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 5.5V | 0.6 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 9-PowerLDFN Module | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 9-QFN (3x2.8) | Enable, Active High | - | - | |||
129 In Stock | 1 : ¥190.14000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 25A | 83 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.1% | Through Hole | 17-SIP Module | 1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
200 In Stock | 1 : ¥236.20000 Tray | Tray | Last Time Buy | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14V | 0.6 ~ 3.3V | - | - | - | 40A | 132 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 95.5% | Through Hole | 20-SIP Module | 1.30" L x 0.30" W x 0.71" H (33.0mm x 7.6mm x 18.1mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
146 In Stock | 1 : ¥281.51000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 15V | 0.6 ~ 3.3V | - | - | - | 80A | 264 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output | -40°C ~ 125°C (With Derating) | 95.1% | Through Hole | 15-SIP Module | 1.30" L x 0.34" W x 0.75" H (33.0mm x 8.6mm x 19.0mm) | - | Enable, Active High | cURus, UL | 62368-1 | ||
467 In Stock | 1 : ¥296.05000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 16V | 0.6 ~ 3.3V | - | - | - | 36A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (TJ) | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | Enable, Active Floating | - | - |