BMR4632008/001 | |
---|---|
DigiKey Part Number | 2166-BMR4632008/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4632008/001 |
Description | DC DC CONVERTER 0.6-3.3V 83W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 25A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 83 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.1% | |
Mounting Type | Through Hole | |
Package / Case | 17-SIP Module | |
Size / Dimension | 1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.14000 | ¥190.14 |
5 | ¥188.66200 | ¥943.31 |
10 | ¥187.20000 | ¥1,872.00 |
25 | ¥184.27400 | ¥4,606.85 |
40 | ¥175.49900 | ¥7,019.96 |
100 | ¥160.87360 | ¥16,087.36 |
300 | ¥157.94843 | ¥47,384.53 |
500 | ¥155.60830 | ¥77,804.15 |