MUN3CAD03-SE | |
---|---|
DigiKey Part Number | 2037-MUN3CAD03-SETR-ND - Tape & Reel (TR) 2037-MUN3CAD03-SECT-ND - Cut Tape (CT) 2037-MUN3CAD03-SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD03-SE |
Description | 3A 5VIN INDUCTOR-INTEGRATED DC-D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.75V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerLDFN Module | |
Size / Dimension | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | |
Supplier Device Package | 9-QFN (3x2.8) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
5 | ¥30.03200 | ¥150.16 |
10 | ¥29.60500 | ¥296.05 |
25 | ¥28.73120 | ¥718.28 |
50 | ¥27.86080 | ¥1,393.04 |
100 | ¥26.99060 | ¥2,699.06 |
250 | ¥26.11964 | ¥6,529.91 |
500 | ¥24.37820 | ¥12,189.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.37820 | ¥48,756.40 |