AD9513BCPZ | |
---|---|
DigiKey Part Number | AD9513BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9513BCPZ |
Description | IC CLK BUFFER 1:3 800MHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 800 MHz 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9513BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | CMOS, LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.15000 | ¥134.15 |
10 | ¥123.29300 | ¥1,232.93 |
25 | ¥118.18040 | ¥2,954.51 |
80 | ¥104.12713 | ¥8,330.17 |
230 | ¥99.01626 | ¥22,773.74 |
440 | ¥92.62830 | ¥40,756.45 |
945 | ¥84.96241 | ¥80,289.48 |