5988A10107F | |
---|---|
DigiKey Part Number | 350-4446-2-ND - Tape & Reel (TR) 350-4446-1-ND - Cut Tape (CT) 350-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A10107F |
Description | LED RED 635NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 1.6V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988A10107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37040 | ¥137.04 |
500 | ¥0.94788 | ¥473.94 |
1,000 | ¥0.78993 | ¥789.93 |
2,000 | ¥0.71096 | ¥1,421.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71094 | ¥2,843.76 |
8,000 | ¥0.67145 | ¥5,371.60 |
12,000 | ¥0.61220 | ¥7,346.40 |
28,000 | ¥0.57270 | ¥16,035.60 |
100,000 | ¥0.50358 | ¥50,358.00 |