5988A90107F | |
---|---|
DigiKey Part Number | 350-4452-2-ND - Tape & Reel (TR) 350-4452-1-ND - Cut Tape (CT) 350-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A90107F |
Description | LED BLUE 470NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.5V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988A90107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥1.42990 | ¥142.99 |
500 | ¥0.98920 | ¥494.60 |
1,000 | ¥0.82428 | ¥824.28 |
2,000 | ¥0.74186 | ¥1,483.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74186 | ¥2,967.44 |
8,000 | ¥0.70064 | ¥5,605.12 |
12,000 | ¥0.63882 | ¥7,665.84 |
28,000 | ¥0.59760 | ¥16,732.80 |
100,000 | ¥0.52548 | ¥52,548.00 |