MP4559DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1673-2-ND - Tape & Reel (TR) 1589-1673-1-ND - Cut Tape (CT) 1589-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4559DN-LF-Z |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4559DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.99808 | ¥19,995.20 |
5,000 | ¥7.70185 | ¥38,509.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥14.30480 | ¥357.62 |
100 | ¥12.18660 | ¥1,218.66 |
250 | ¥11.44284 | ¥2,860.71 |
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.29601 | ¥8,296.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
25 | ¥14.81240 | ¥370.31 |
100 | ¥12.61920 | ¥1,261.92 |
250 | ¥11.84900 | ¥2,962.25 |
500 | ¥10.36792 | ¥5,183.96 |
1,000 | ¥8.59048 | ¥8,590.48 |