CMSH2-100 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH2-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥4.37750 | ¥437.75 |
500 | ¥3.71050 | ¥1,855.25 |
1,000 | ¥3.02269 | ¥3,022.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84546 | ¥8,536.38 |
6,000 | ¥2.70996 | ¥16,259.76 |
9,000 | ¥2.58488 | ¥23,263.92 |
30,000 | ¥2.57993 | ¥77,397.90 |