Central Semiconductor Corp Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363,199 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | 50pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
288,649 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1300 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | 6pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
147,616 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.97886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 220 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 µA @ 10 V | 30pF @ 1V, 1MHz | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C | ||
54,565 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 100pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
140,131 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 500 pA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
37,577 In Stock | 1 : ¥4.02000 Cut Tape (CT) 8,000 : ¥1.04478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 500 pA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -65°C ~ 150°C | ||
33,909 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 175°C | ||
24,063 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.36983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
98,279 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
31,407 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 15pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
221,843 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.82463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 280pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
22,713 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 500 pA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
50,974 In Stock | 1 : ¥6.16000 Cut Tape (CT) 5,000 : ¥3.28392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 5 µA @ 1000 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
4,417 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 1 µA @ 600 V | 9pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
32,561 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.56524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1 µA @ 200 V | 9pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
26,801 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.56524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
11,989 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 15mA | 410 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -65°C ~ 150°C | ||
47,595 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.54553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
30,255 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.82961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 100pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
28,486 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.57463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 280pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
40,138 In Stock | 1 : ¥10.02000 Cut Tape (CT) 5,000 : ¥3.94529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
9,679 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥7.52678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 2 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 5 µA @ 1000 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 175°C | ||
25,546 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 50 µA @ 20 V | 10pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
98,368 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -65°C ~ 150°C | ||
44,469 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 15mA | 410 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C |