CMSH3-40MA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH3-40MATR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-40MATR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-40MATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-40MA TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMSH3-40MA TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.04090 | ¥304.09 |
500 | ¥2.54094 | ¥1,270.47 |
1,000 | ¥2.16254 | ¥2,162.54 |
2,000 | ¥1.92602 | ¥3,852.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.82463 | ¥9,123.15 |
10,000 | ¥1.68948 | ¥16,894.80 |
25,000 | ¥1.67275 | ¥41,818.75 |