LT3652IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3652IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3652IMSE#PBF |
Description | IC BATT CHG MULTI-CHEM 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3652IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 14.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20700 | ¥742.07 |
37 | ¥70.76000 | ¥2,618.12 |
111 | ¥61.43928 | ¥6,819.76 |
259 | ¥58.67842 | ¥15,197.71 |
518 | ¥53.50071 | ¥27,713.37 |
1,036 | ¥46.59750 | ¥48,275.01 |