PRT-12885 | |
---|---|
DigiKey Part Number | 1568-1291-ND |
Manufacturer | |
Manufacturer Product Number | PRT-12885 |
Description | SPARKFUN SUNNY BUDDY - MPPT SOLA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LT3652 Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | - | |
Utilized IC / Part | LT3652 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.67000 | ¥237.67 |