5366 | |
---|---|
DigiKey Part Number | 1528-5366-ND |
Manufacturer | |
Manufacturer Product Number | 5366 |
Description | 6V 2W SOLAR PANEL - ETFE - VOLTA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 2.37 W 8.51 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 2.37 W | |
Current @ Pmpp | 330 mA | |
Voltage @ Pmpp | 7.28 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.51 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 5.354" L x 4.409" W x 0.118" H (136.00mm x 112.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.65000 | ¥222.65 |