2788 | |
---|---|
DigiKey Part Number | 1528-2173-ND |
Manufacturer | |
Manufacturer Product Number | 2788 |
Description | CBL ASSY 1.1-1.3MM JCK-PLG 0.54' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.1mm ~ 1.3mm ID, 3.5mm ~ 3.8mm OD to 2.1mm ID, 5.5mm OD Jack to Plug Round 0.54' (165.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.1mm ~ 1.3mm ID, 3.5mm ~ 3.8mm OD to 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 0.54' (165.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |