5367 | |
---|---|
DigiKey Part Number | 1528-5367-ND |
Manufacturer | |
Manufacturer Product Number | 5367 |
Description | 5V 5W SOLAR PANEL - ETFE - VOLTA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 5.75 W 7.13 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 5.75 W | |
Current @ Pmpp | 940 mA | |
Voltage @ Pmpp | 6.12 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.13 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 8.780" L x 5.827" W x 0.138" H (223.00mm x 148.00mm x 3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.42000 | ¥371.42 |