114992711 | |
---|---|
DigiKey Part Number | 1597-114992711-ND |
Manufacturer | |
Manufacturer Product Number | 114992711 |
Description | HIGH-EFFICIENCY WATERPROOF PV-12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 12 W 14 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 12 W | |
Current @ Pmpp | 1 A | |
Voltage @ Pmpp | 12 V | |
Current - Short Circuit (Isc) | 1 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 14 V | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cells | |
Size / Dimension | 13.780" L x 9.843" W x 0.984" H (350.00mm x 250.00mm x 25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.58000 | ¥552.58 |