Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 6 W | |
Current @ Pmpp | 1 A | |
Voltage @ Pmpp | 5 V | |
Current - Short Circuit (Isc) | 1.1 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.2 V | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Cells | |
Size / Dimension | 10.827" L x 6.692" W x 0.079" H (275.00mm x 170.00mm x 2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |