SM531K10L | |
---|---|
DigiKey Part Number | SM531K10L-ND |
Manufacturer | |
Manufacturer Product Number | SM531K10L |
Description | MONOCRYS SOLAR CELL 1.141W 6.91V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.141 W 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.141 W | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 2.559" W x 0.071" H (89.00mm x 65.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.84000 | ¥185.84 |
10 | ¥157.59600 | ¥1,575.96 |
60 | ¥140.08583 | ¥8,405.15 |
120 | ¥134.24908 | ¥16,109.89 |
300 | ¥125.49383 | ¥37,648.15 |
540 | ¥120.39848 | ¥65,015.18 |