SM531K08L | |
---|---|
DigiKey Part Number | SM531K08L-ND |
Manufacturer | |
Manufacturer Product Number | SM531K08L |
Description | MONOCRYST SOLAR CELL 913MW 5.53V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 913 mW 5.53 V |
Datasheet | Datasheet |
EDA/CAD Models | SM531K08L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 913 mW | |
Current @ Pmpp | 205 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 218 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.504" L x 2.047" W x 0.071" H (89.00mm x 52.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.62000 | ¥166.62 |
10 | ¥141.32400 | ¥1,413.24 |
50 | ¥125.62080 | ¥6,281.04 |
100 | ¥120.38570 | ¥12,038.57 |
250 | ¥112.53468 | ¥28,133.67 |
500 | ¥107.96546 | ¥53,982.73 |