SM141K06L | |
---|---|
DigiKey Part Number | SM141K06L-ND |
Manufacturer | |
Manufacturer Product Number | SM141K06L |
Description | MONOCRYST SOLAR CELL 184MW 4.15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 184 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
25 | ¥42.50280 | ¥1,062.57 |
50 | ¥40.44200 | ¥2,022.10 |
100 | ¥38.63800 | ¥3,863.80 |
250 | ¥36.06216 | ¥9,015.54 |
500 | ¥34.25906 | ¥17,129.53 |