KXOB25-05X3F-TR | |
---|---|
DigiKey Part Number | KXOB25-05X3FTR-ND - Tape & Reel (TR) KXOB25-05X3FCT-ND - Cut Tape (CT) KXOB25-05X3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-05X3F-TR |
Description | MONOCRYS SOLAR CELL 30.7MW 2.07V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 2.07 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30.7 mW | |
Current @ Pmpp | 18.4 mA | |
Voltage @ Pmpp | 1.67 V | |
Current - Short Circuit (Isc) | 19.5 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.07 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥21.71200 | ¥217.12 |
50 | ¥19.38280 | ¥969.14 |
100 | ¥18.38640 | ¥1,838.64 |
250 | ¥17.27888 | ¥4,319.72 |
500 | ¥16.39290 | ¥8,196.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.39283 | ¥40,982.07 |