KXOB25-03X4F-TR | |
---|---|
DigiKey Part Number | 2994-KXOB25-03X4F-TR-ND - Tape & Reel (TR) 2994-KXOB25-03X4F-TRCT-ND - Cut Tape (CT) 2994-KXOB25-03X4F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB25-03X4F-TR |
Description | SOLAR CELL GEN3 2.76V 30MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 30 mW | |
Current @ Pmpp | 13.5 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 14.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.083" H (23.00mm x 8.00mm x 2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥22.21400 | ¥222.14 |
50 | ¥19.83500 | ¥991.75 |
100 | ¥18.81400 | ¥1,881.40 |
250 | ¥17.68084 | ¥4,420.21 |
500 | ¥16.77410 | ¥8,387.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.77406 | ¥41,935.15 |