5368 | |
---|---|
DigiKey Part Number | 1528-5368-ND |
Manufacturer | |
Manufacturer Product Number | 5368 |
Description | 5V 1.2W SOLAR PANEL - ETFE - VOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.22 W 7.09 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.22 W | |
Current @ Pmpp | 200 mA | |
Voltage @ Pmpp | 6.07 V | |
Type | Monocrystalline | |
Voltage - Open Circuit | 7.09 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.449" L x 2.598" W x 0.114" H (113.00mm x 66.00mm x 2.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.89000 | ¥158.89 |