Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 5 W | |
Current @ Pmpp | 1 A | |
Voltage @ Pmpp | 5 V | |
Current - Short Circuit (Isc) | 1.1 A | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6 V | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 11.4" L x 5.91" W x 0.05" H (290.00mm x 150.00mm x 1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.77000 | ¥148.77 |