3605 | |
---|---|
DigiKey Part Number | 1927-1052-ND |
Manufacturer | |
Manufacturer Product Number | 3605 |
Description | PHOTOVOLTAIC SOLAR CELL 1W 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 1 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 1 W | |
Current @ Pmpp | 200 mA | |
Voltage @ Pmpp | 5 V | |
Type | Photovoltaic | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.331" L x 4.331" W x 0.118" H (110.00mm x 110.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.41000 | ¥240.41 |