SP-80X60-1-DK | |
---|---|
DigiKey Part Number | 4355-SP-80X60-1-DK-ND |
Manufacturer | AMX Solar |
Manufacturer Product Number | SP-80X60-1-DK |
Description | POLYCRYS SOLAR CELL 1.5V 670MW - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 670 mW 1.8 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMX Solar | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 670 mW | |
Current @ Pmpp | 440 mA | |
Voltage @ Pmpp | 1.5 V | |
Current - Short Circuit (Isc) | 490 mA | |
Type | Polycrystalline | |
Voltage - Open Circuit | 1.8 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Size / Dimension | 3.149" L x 2.362" W x 0.079" H (80.00mm x 60.00mm x 2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.99000 | ¥100.99 |
10 | ¥85.52200 | ¥855.22 |
50 | ¥76.24580 | ¥3,812.29 |
100 | ¥72.63950 | ¥7,263.95 |
250 | ¥68.00292 | ¥17,000.73 |
500 | ¥64.91188 | ¥32,455.94 |