3604 | |
---|---|
DigiKey Part Number | 1927-1051-ND |
Manufacturer | |
Manufacturer Product Number | 3604 |
Description | PHOTOVOLTAIC SOLAR CELL 3V 100MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Current @ Pmpp | 100 mA | |
Voltage @ Pmpp | 3 V | |
Type | Photovoltaic | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.362" L x 1.890" W x 0.118" H (60.00mm x 48.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.54000 | ¥73.54 |