2546

DigiKey Part Number
1927-1023-ND
Manufacturer
Manufacturer Product Number
2546
Description
MOTOR LO INERTIA 1820 RPM 0.5-3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC Motor 1820 RPM 0.5 ~ 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
-
Motor Type
-
Voltage - Rated
0.5 ~ 3VDC
RPM
1820 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.961" Dia (24.40mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.413" (10.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
Manufacturers Standard Package