3882 | |
---|---|
DigiKey Part Number | 1528-2682-ND |
Manufacturer | |
Manufacturer Product Number | 3882 |
Description | STANDARD MOTOR 3500 RPM 3V DVD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Standard 3500 RPM 0.14W 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 3VDC | |
RPM | 3500 RPM | |
Torque - Rated (oz-in / mNm) | 0.068 / 0.48 | |
Power - Rated | 0.14W | |
Encoder Type | - | |
Size / Dimension | Round - 0.961" Dia (24.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.650" (16.50mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.71000 | ¥17.71 |