Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 10 W | |
Current @ Pmpp | 2 A | |
Voltage @ Pmpp | 5 V | |
Type | Monocrystalline | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Cell (10) | |
Size / Dimension | 11.024" L x 11.021" W x 0.071" H (280.00mm x 280.00mm x 1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.80000 | ¥200.80 |