CSP11850M68LSP(R) | |
---|---|
DigiKey Part Number | 1939-1875-ND |
Manufacturer | |
Manufacturer Product Number | CSP11850M68LSP(R) |
Description | CBL ASSY 2.1MM PLG-PLG RND 2.23' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD - 2.5mm ID, 5.5mm OD Plug to Plug Round 2.23' (680.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD - 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 2.23' (680.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08300 | ¥210.83 |
25 | ¥19.96640 | ¥499.16 |
50 | ¥19.50320 | ¥975.16 |
100 | ¥18.57390 | ¥1,857.39 |
300 | ¥16.25213 | ¥4,875.64 |
500 | ¥15.78778 | ¥7,893.89 |
1,000 | ¥13.46605 | ¥13,466.05 |
2,500 | ¥12.53736 | ¥31,343.40 |