SCAP,PBLS-11.25/10.8 | |
---|---|
DigiKey Part Number | 2085-SCAPPBLS-11.25/10.8-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-11.25/10.8 |
Description | CAP 11.25F 10.8V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.25 F (EDLC) Supercapacitor 10.8 V Module, Wire Leads 124mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 11.25 F | |
Tolerance | - | |
Voltage - Rated | 10.8 V | |
ESR (Equivalent Series Resistance) | 124mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.402" L x 0.551" W (61.00mm x 14.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.01000 | ¥276.01 |
10 | ¥254.23300 | ¥2,542.33 |
50 | ¥225.17520 | ¥11,258.76 |
100 | ¥200.47850 | ¥20,047.85 |