LT3652EDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3652EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3652EDD#PBF |
Description | IC BATT CHG MULTI-CHEM 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3652EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 14.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
10 | ¥67.56800 | ¥675.68 |
25 | ¥64.42240 | ¥1,610.56 |
121 | ¥55.93727 | ¥6,768.41 |
363 | ¥53.42347 | ¥19,392.72 |
605 | ¥48.70972 | ¥29,469.38 |
1,089 | ¥42.42458 | ¥46,200.37 |