MAX17205G+00E | |
---|---|
DigiKey Part Number | MAX17205G+00E-ND |
Manufacturer | |
Manufacturer Product Number | MAX17205G+00E |
Description | IC BATT MFUNC 2-3CELL 14TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17205G+00E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | 2 ~ 3 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
10 | ¥38.00900 | ¥380.09 |
25 | ¥35.93280 | ¥898.32 |
80 | ¥31.14213 | ¥2,491.37 |
230 | ¥29.54504 | ¥6,795.36 |
490 | ¥26.51078 | ¥12,990.28 |
980 | ¥22.35855 | ¥21,911.38 |
2,450 | ¥21.24062 | ¥52,039.52 |