BAT46WH,115 | |
---|---|
DigiKey Part Number | 1727-4816-2-ND - Tape & Reel (TR) 1727-4816-1-ND - Cut Tape (CT) 1727-4816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WH,115 |
Description | DIODE SCHOTT 100V 250MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BAT46WH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 39pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.73310 | ¥73.31 |
500 | ¥0.61146 | ¥305.73 |
1,000 | ¥0.42478 | ¥424.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36816 | ¥1,104.48 |
6,000 | ¥0.34152 | ¥2,049.12 |
9,000 | ¥0.29329 | ¥2,639.61 |