SMAJ30A | |
---|---|
DigiKey Part Number | SMAJ30ALFTR-ND - Tape & Reel (TR) SMAJ30ALFCT-ND - Cut Tape (CT) SMAJ30ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14860 | ¥114.86 |
500 | ¥1.01802 | ¥509.01 |
1,000 | ¥0.79216 | ¥792.16 |
2,000 | ¥0.70900 | ¥1,418.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69315 | ¥3,465.75 |
10,000 | ¥0.61394 | ¥6,139.40 |
25,000 | ¥0.60602 | ¥15,150.50 |
50,000 | ¥0.51492 | ¥25,746.00 |
125,000 | ¥0.49511 | ¥61,888.75 |