BSS138BKW,115 | |
---|---|
DigiKey Part Number | 1727-1262-2-ND - Tape & Reel (TR) 1727-1262-1-ND - Cut Tape (CT) 1727-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKW,115 |
Description | MOSFET N-CH 60V 320MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 320mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 56 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta), 830mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.95730 | ¥95.73 |
500 | ¥0.78058 | ¥390.29 |
1,000 | ¥0.57920 | ¥579.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35302 | ¥1,059.06 |
6,000 | ¥0.33753 | ¥2,025.18 |
9,000 | ¥0.32120 | ¥2,890.80 |