320mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245,330 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
913,176 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
241,215 In Stock 381,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
111,377 In Stock 3,470,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.47501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 1.5V, 4V | 2Ohm @ 100mA, 4V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±20V | 64 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
37,280 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,500 : ¥0.29870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
14,576 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.43247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
252,143 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.35302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 320mA, 10V | 1.6V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 56 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
2,783 In Stock 2,055,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 1.8V, 2.5V, 4.5V | 2Ohm @ 50mA, 4.5V | 1V @ 250A | 0.5 nC @ 4.5 V | ±20V | 32 pF @ 30 V | - | 230mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
3,177 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,530 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.16690 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,283 In Stock 20,000 Factory | 1 : ¥6.16000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 5V, 10V | 3Ohm @ 500mA, 10V | 1.5V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
7,427 In Stock 76,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,000 In Stock 20,000 Factory | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.34805 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 5V, 10V | 3Ohm @ 500mA, 10V | 1.5V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
2,055 In Stock 78,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥3.06234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 10V | 10Ohm @ 250mA, 10V | 3V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
3,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.49844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 320mA, 10V | 2.5V @ 250µA | 1.7 nC @ 10 V | ±20V | 27.5 pF @ 30 V | - | 316mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
9,990 In Stock 130,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.40212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 1.8V, 2.5V, 4.5V | 2Ohm @ 50mA, 4.5V | 1V @ 250A | 0.5 nC @ 4.5 V | ±20V | 32 pF @ 30 V | - | 230mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
9,689 In Stock 160,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 10,000 : ¥0.96994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 392 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
5,784 In Stock | 1 : ¥17.90000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 320mA (Ta) | 10V | 4.4Ohm @ 190mA, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
12,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 2.5V, 10V | 1.6Ohm @ 320mA, 10V | 1.6V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 56 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock 336,000 Factory Check Lead Time | 3,000 : ¥1.12441 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 392 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | 16,000 : ¥2.29064 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥2.29064 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 10V | 4Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥2.29064 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 320mA (Ta) | 5V, 10V | 3Ohm @ 500mA, 10V | 1.5V @ 1mA | - | ±20V | 75 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 4,000 : ¥2.84092 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 10V | 10Ohm @ 250mA, 10V | 3V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 4,000 : ¥2.84092 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |