DMN62D0UT-7 | |
---|---|
DigiKey Part Number | DMN62D0UT-7DITR-ND - Tape & Reel (TR) DMN62D0UT-7DICT-ND - Cut Tape (CT) DMN62D0UT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UT-7 |
Description | MOSFET N-CH 60V 0.32A SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 230mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250A | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 230mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.04100 | ¥104.10 |
500 | ¥0.86810 | ¥434.05 |
1,000 | ¥0.60317 | ¥603.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52275 | ¥1,568.25 |
6,000 | ¥0.48491 | ¥2,909.46 |
9,000 | ¥0.40212 | ¥3,619.08 |
30,000 | ¥0.39502 | ¥11,850.60 |
75,000 | ¥0.35481 | ¥26,610.75 |
150,000 | ¥0.30750 | ¥46,125.00 |