MCMN2014A-TP | |
---|---|
DigiKey Part Number | 353-MCMN2014A-TPTR-ND - Tape & Reel (TR) 353-MCMN2014A-TPCT-ND - Cut Tape (CT) 353-MCMN2014A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCMN2014A-TP |
Description | N-CHANNEL MOSFET,DFN2020-6J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 13A 2.2W Surface Mount DFN2020-6J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1791 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.95970 | ¥195.97 |
500 | ¥1.53014 | ¥765.07 |
1,000 | ¥1.24362 | ¥1,243.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93285 | ¥2,798.55 |