13A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,130 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A | 4.5V, 10V | 12mOhm @ 8A, 10V | 2.5V @ 250µA | 23.6 nC @ 10 V | ±20V | 1015 pF @ 15 V | - | 2.9W | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020-6LE | 6-VDFN Exposed Pad | ||
4,808 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.93285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 13A | 1.8V, 4.5V | 9mOhm @ 9A, 4.5V | 1.1V @ 250µA | 48 nC @ 8 V | ±10V | 1791 pF @ 10 V | - | 2.2W | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020-6J | 6-WDFN Exposed Pad |