2V7002KT1G | |
---|---|
DigiKey Part Number | 2V7002KT1GOSTR-ND - Tape & Reel (TR) 2V7002KT1GOSCT-ND - Cut Tape (CT) 2V7002KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2V7002KT1G |
Description | MOSFET N-CH 60V 320MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2V7002KT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.5 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥0.86120 | ¥86.12 |
500 | ¥0.71820 | ¥359.10 |
1,000 | ¥0.49899 | ¥498.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43247 | ¥1,297.41 |
6,000 | ¥0.40116 | ¥2,406.96 |
9,000 | ¥0.33267 | ¥2,994.03 |
30,000 | ¥0.32680 | ¥9,804.00 |
75,000 | ¥0.29353 | ¥22,014.75 |
150,000 | ¥0.25440 | ¥38,160.00 |